Arrow Electronic Components Online
P6KE220CAB|DIODEZTX|simage
P6KE220CAB|DIODEZTX|limage
Transient Voltage Suppressors - TVS Diodes

P6KE220CA-B

TVS Diode Single Bi-Dir 185V 600W 2-Pin DO-15 Bulk

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    209
  • Maximum Clamping Voltage (V)
    328
  • Maximum Reverse Stand-Off Voltage (V)
    185
  • Maximum Peak Pulse Current (A)
    1.83
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bulk
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources