Transient Voltage Suppressors - TVS Diodes
P6KE15CA
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-15
RectronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
14.3
Maximum Clamping Voltage (V)
21.2
Maximum Reverse Stand-Off Voltage (V)
12.8
Maximum Peak Pulse Current (A)
28.3
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
3.6(Max)
Mounting
Through Hole
Package Length
7.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

