Transient Voltage Suppressors - TVS Diodes
P6KE100A
TVS Diode Single Uni-Dir 85.5V 600W 2-Pin DO-15 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
95
Maximum Clamping Voltage (V)
137
Maximum Reverse Stand-Off Voltage (V)
85.5
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
4.5
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
5000
Product Weight (g)
0.4
Packaging
Tape and Reel
Diameter
3.6(Max) mm
Mounting
Through Hole
Package Length
7.6(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole

