Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1400
Maximum Continuous Forward Current (A)
6@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
450
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Maximum Junction Ambient Thermal Resistance
20K/W
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Packaging
Ammo
Diameter
8 mm
Mounting
Through Hole
Package Length
7.5 mm
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

