Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
1000
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Maximum Continuous Forward Current (A)
6@Ta=60C
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
2500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case D-6
Pin Count
2

