Arrow Electronic Components Online
P614RT|PANDUIT|simage
P614RT|PANDUIT|limage
Connector Terminals

P6-14R-T

Ring Tongue Terminal 6AWG Copper 30.73mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    30.73
  • Product Depth (mm)
    11.94
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources