Cable Assembly Audio/Video
P586-012-HDMI
Cable Assembly Video 3.66m Mini Display Port to HDMI M-M 32AWG
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
3.66
Cable Type
Video
Wire Size (AWG)
32
Connector Type A
Mini Display Port
Connector Type B
HDMI
Gender
M-M
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Jacket Color
Black

