Arrow Electronic Components Online
P586-006-VGA-V2|EATON|simage
P586-006-VGA-V2|EATON|limage
Cable Assembly Audio/Video

P586-006-VGA-V2

Cable Assembly Audio/Video 1.83m Mini Display Port to HD15 20 to 15 POS M-M 32AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Cable Type
    Audio/Video
  • Wire Size (AWG)
    32
  • Connector Type A
    Mini Display Port
  • Connector Type B
    HD15
  • Gender
    M-M
  • Number of Contacts
    20 to 15
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources