Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Length (m)
7.62
Cable Type
Audio/Video
Connector Type A
Display Port
Connector Type B
HDMI
Gender
M-M
Connector Orientation
Straight to Straight
Contact Plating
Gold
Order Quantity

