Arrow Electronic Components Online
P582-003-V2|EATON|simage
P582-003-V2|EATON|limage
Cable Assembly Audio/Video

P582-003-V2

Cable Assembly Audio/Video 0.91m Display Port to HDMI M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Cable Type
    Audio/Video
  • Connector Type A
    Display Port
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources