Arrow Electronic Components Online
P581-010|EATON|simage
P581-010|EATON|limage
Cable Assembly Audio/Video

P581-010

Cable Assembly Audio/Video 1.83m Display Port to DVI-D M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Cable Type
    Audio/Video
  • Connector Type A
    Display Port
  • Connector Type B
    DVI-D
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources