Arrow Electronic Components Online
P571-003-MINI|EATON|simage
P571-003-MINI|EATON|limage
Cable Assembly Audio/Video

P571-003-MINI

Cable Assembly HDMI 0.91m Mini HDMI to HDMI 19 to 19 POS M-M 30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Cable Type
    HDMI
  • Wire Size (AWG)
    30
  • Connector Type A
    Mini HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    6
  • Shield Type
    Foil/Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources