Arrow Electronic Components Online
P569-016|EATON|simage
P569-016|EATON|limage
Cable Assembly Audio/Video

P569-016

Cable Assembly HDMI 4.88m HDMI to HDMI 19 to 19 POS M-M 28AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    4.88
  • Cable Type
    HDMI
  • Wire Size (AWG)
    28
  • Connector Type A
    HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources