Arrow Electronic Components Online
P569-010-CL2|EATON|simage
P569-010-CL2|EATON|limage
Cable Assembly Audio/Video

P569-010-CL2

Cable Assembly Audio/Video 3.05m HDMI to HDMI M-M 30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.05
  • Cable Type
    Audio/Video
  • Wire Size (AWG)
    30
  • Connector Type A
    HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    6
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources