Arrow Electronic Components Online
P569003|TRIPPLTE|simage
P569003|TRIPPLTE|limage
Cable Assembly Audio/Video

P569-003

Cable Assembly HDMI 0.91m HDMI to HDMI 19 to 19 POS M-M 30AWG

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Cable Type
    HDMI
  • Wire Size (AWG)
    30
  • Connector Type A
    HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources