Arrow Electronic Components Online
P568-010|EATON|simage
P568-010|EATON|limage
Cable Assembly Audio/Video

P568-010

Cable Assembly HDMI 3.05m HDMI to HDMI 19 to 19 POS M-M 30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.05
  • Cable Type
    HDMI
  • Wire Size (AWG)
    30
  • Connector Type A
    HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources