Arrow Electronic Components Online
P568-006-WH|EATON|simage
P568-006-WH|EATON|limage
Cable Assembly Audio/Video

P568-006-WH

Cable Assembly Audio/Video 1.83m HDMI to HDMI M-M Crimp-Crimp 30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Cable Type
    Audio/Video
  • Wire Size (AWG)
    30
  • Connector Type A
    HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Contact Termination
    Crimp-Crimp
  • Connector Orientation
    Straight to Straight
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    5.5
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources