Arrow Electronic Components Online
P562-006|EATON|simage
P562-006|EATON|limage
Cable Assembly Audio/Video

P562-006

Cable Assembly DVI 1.83m DVI-D to DVI-D F-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Cable Type
    DVI
  • Connector Type A
    DVI-D
  • Connector Type B
    DVI-D
  • Gender
    F-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Color
    Black
  • Shield Type
    Foil/Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources