Arrow Electronic Components Online
P561CE154K220A|KEMET|simage
P561CE154K220A|KEMET|limage
Capacitor Film

P561CE154K220A

Cap Film 0.15uF 400V Paper 10%( 24 X 7.6 X 14mm) Radial Plastic Rectangular Can 20.3mm 100°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.15uF
  • Tolerance
    10%
  • Voltage
    400VDC|220VAC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20.3
  • Size (mm)
    24 X 7.6 X 14
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Length (mm)
    24
  • Product Depth (mm)
    7.6
  • Product Height (mm)
    14
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources