Cable Assembly Audio/Video
P561-010
Cable Assembly DVI 3.05m DVI-D to DVI-D M-M
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3.05
Cable Type
DVI
Connector Type A
DVI-D
Connector Type B
DVI-D
Gender
M-M
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Color
Black
Shield Type
Foil/Braid

