Arrow Electronic Components Online
P560-050|EATON|simage
P560-050|EATON|limage
ケーブルアセンブリアナログ/ビデオ

P560-050

Cable Assembly DVI 15.24m DVI-D to DVI-D M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    15.24
  • Cable Type
    DVI
  • Connector Type A
    DVI-D
  • Connector Type B
    DVI-D
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources