Arrow Electronic Components Online
P510HD|PANDUIT|simage
P510HD|PANDUIT|limage
Cable Clamps and Clips

P510HD

Cable Management, Heavy Duty Clamp Steel Black Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Heavy Duty Clamp
  • Color
    Black
  • Body Material
    Steel
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources