Arrow Electronic Components Online
P50L100PASDA|3M|simage
P50L100PASDA|3M|limage
Connector Rectangular

P50L-100P-AS-DA

Conn Rectangular PIN 100 POS 1.27mm Solder ST SMD Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    74.83
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    5
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources