Connector Headers and PCB Receptacles
P50E-080P1-SR1-EA
Conn Board to Board HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
65.93
Product Depth (mm)
17.4
Product Height (mm)
7
Contact Plating Thickness
0.25um
Tail Length (mm)
3
Mounting
Through Hole

