Arrow Electronic Components Online
P50E060P1S1EA|3M|limage
P50E060P1S1EA|3M|simage
Connector Headers and PCB Receptacles

P50E-060P1-S1-EA

Conn Board to Board HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    53.23
  • Product Depth (mm)
    7
  • Product Height (mm)
    10.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources