Arrow Electronic Components Online
P504-006|EATON|simage
P504-006|EATON|limage
Cable Assembly Audio/Video

P504-006

Cable Assembly Coaxial 1.83m HD15/3.5mm to HD15/3.5mm M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Cable Type
    Coaxial
  • Connector Type A
    HD15/3.5mm
  • Connector Type B
    HD15/3.5mm
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Material
    Copper
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources