Microprocessors - MPUs
P5020NXE1QMB
MPU QorIQ P5020 RISC 64bit 1.6GHz 1295-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A002a.
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
QorIQ P5020
Instruction Set Architecture
RISC
Device Core
e5500
Core Architecture
e5500
Number of CPU Cores
2
Data Bus Width (bit)
64
Instruction Cache Size
32KB
Maximum Speed (MHz)
1600
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
2
I2S
0
CAN
0
Memory Card Interface
MMC/SD
Ethernet
6
Ethernet Interface Type
RGMII/SGMII
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.94(Max) mm
Package Width
37.5 mm
Package Length
37.5 mm
PCB changed
1295
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1295
Lead Shape
Ball

