Arrow Electronic Components Online
P502010|TRIPPLTE|simage
P502010|TRIPPLTE|limage
Cable Assembly Audio/Video

P502-010

Cable Assembly Coaxial 3.05m HD15 to HD15 15 to 15 POS M-M

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.05
  • Cable Type
    Coaxial
  • Connector Type A
    HD15
  • Connector Type B
    HD15
  • Gender
    M-M
  • Number of Contacts
    15 to 15
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources