Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
63.53
Product Depth (mm)
7
Product Height (mm)
10.7
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Order Quantity

