Microprocessors - MPUs
P4X-DPE52650V4-SR2N3
MPU Xeon E5-2650 Processor CISC 64bit 2.2GHz
Super micro Computer, IncProduct Technical Specifications
EU RoHS
Compliant
Part Status
Unconfirmed
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon E5-2650 Processor
Instruction Set Architecture
CISC
Device Core
Xeon
Number of CPU Cores
12
Data Bus Width (bit)
64
Maximum Speed (MHz)
2200
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0