Transient Voltage Suppressors - TVS Diodes
P4SMA7-5CA
TVS Diode Single Bi-Dir 6.4V 400W 2-Pin SMA T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
7.13
Maximum Clamping Voltage (V)
11.3
Maximum Reverse Stand-Off Voltage (V)
6.4
Maximum Peak Pulse Current (A)
36.3
Maximum Reverse Leakage Current (uA)
80
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3(Max)
Package Length
4.65(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
We don't have prices now, please check later
Order Quantity

