Transient Voltage Suppressors - TVS Diodes
P4SMA6-8A
TVS Diode Single Uni-Dir 5.8V 400W 2-Pin SMA T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.45
Maximum Clamping Voltage (V)
10.5
Maximum Reverse Stand-Off Voltage (V)
5.8
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
60
Maximum Peak Pulse Current (A)
39
Maximum Reverse Leakage Current (uA)
120
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max) mm
Package Width
3(Max) mm
Package Length
4.65(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2

