Transient Voltage Suppressors - TVS Diodes
P4SMA530A
Diode TVS Single Uni-Dir 477V 400W 2-Pin SMA T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
503
Maximum Clamping Voltage (V)
729
Maximum Reverse Stand-Off Voltage (V)
477
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
40
Maximum Peak Pulse Current (A)
0.55
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1 mm
Package Width
2.7 mm
Package Length
4.6 mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

