Transient Voltage Suppressors - TVS Diodes
P4SMA30A
TVS Diode Single Uni-Dir 25.6V 400W 2-Pin SMA T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
28.5
Maximum Clamping Voltage (V)
41.4
Maximum Reverse Stand-Off Voltage (V)
25.6
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
60
Maximum Peak Pulse Current (A)
9.9
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3(Max)
Package Length
4.65(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
We don't have prices now, please check later
Order Quantity

