Arrow Electronic Components Online
P4KE9.1CA|LTLFUWIC|simage
P4KE9.1CA|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

P4KE9.1CA

TVS Diode Single Bi-Dir 7.78V 400W 2-Pin DO-204AL T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    8.65
  • Maximum Clamping Voltage (V)
    13.4
  • Maximum Reverse Stand-Off Voltage (V)
    7.78
  • Maximum Peak Pulse Current (A)
    30.6
  • Maximum Reverse Leakage Current (uA)
    100
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    2.7(Max)
  • Mounting
    Through Hole
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-204AL
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources