Transient Voltage Suppressors - TVS Diodes
P4KE400A
Diode TVS Single Uni-Dir 342V 400W 2-Pin DO-41
RectronProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
380
Maximum Clamping Voltage (V)
548
Maximum Reverse Stand-Off Voltage (V)
342
Maximum Peak Pulse Current (A)
0.73
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
2.7(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

