Transient Voltage Suppressors - TVS Diodes
P4KE33A
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin DO-41
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.4
Maximum Clamping Voltage (V)
45.7
Maximum Reverse Stand-Off Voltage (V)
28.2
Maximum Peak Pulse Current (A)
9
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

