Transient Voltage Suppressors - TVS Diodes
P4KE110CA-G
Diode TVS Single Bi-Dir 94V 400W 2-Pin DO-41 Ammo
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
104.5
Maximum Clamping Voltage (V)
152
Maximum Reverse Stand-Off Voltage (V)
94
Maximum Peak Pulse Current (A)
2.63
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Diameter
2.97(Max) mm
Mounting
Through Hole
Package Length
5.21(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
Order Quantity

