Arrow Electronic Components Online
P409CE104M275AH470|KEMET|simage
P409CE104M275AH470|KEMET|limage
Capacitor RC Network

P409CE104M275AH470

Cap RC Network 0.1uF 630V 20% 47 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Capacitance Tolerance
    20%
  • Voltage
    630VDC|275VAC
  • Resistance Value (Ohm)
    47
  • Resistance Tolerance
    30%
  • Power Rating (W)
    0.5 (1/2)
  • Dielectric
    Paper
  • Number of Elements
    1R/1C
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    20.3
  • Size (mm)
    24 X 7.6 X 14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    24(Max)
  • Product Depth (mm)
    7.6(Max)
  • Product Height (mm)
    14(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources