Arrow Electronic Components Online
P456RE|PANDUIT|simage
P456RE|PANDUIT|limage
Connector Terminals

P4-56R-E

Ring Tongue Terminal 4AWG Copper 37.1mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Bottle
  • Product Length (mm)
    37.1
  • Product Depth (mm)
    17.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources