Arrow Electronic Components Online
P3G08|OMRON|simage
P3G08|OMRON|limage
Relay Sockets

P3G-08

Timer Socket SKT 8 POS Solder ST SMD

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    45
  • Product Depth (mm)
    45
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources