Arrow Electronic Components Online
P3F|SWTCHCRF|simage
P3F|SWTCHCRF|limage
Connector Audio and Video

P3F

Conn XLR Connector RCP 3 POS ST Cable Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Product Length (mm)
    57.15
  • Contact Plating
    Gold
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources