Arrow Electronic Components Online
P36S103|APEM|simage
P36S103|APEM|limage
Switch DIP

P36S103

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile Rotary Code Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1
  • Maximum Nonswitching Current (mA)
    400
  • Maximum DC Voltage Rating (V)
    42
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    80
  • Mechanical Life (Cycles)
    10000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    Washable
  • Seal Description
    Washable
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    7.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    3.85

Documentation and Resources

Datasheets
Design resources