Arrow Electronic Components Online
P352-07N-100|EATON|simage
P352-07N-100|EATON|limage
Cable Ties

P352-07N-100

Cable Ties, Standard Locking Nylon Gray 177.92N

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Gray
  • Body Material
    Nylon
  • Tensile Strength (N)
    177.92
  • Product Length (mm)
    190.5

Documentation and Resources

Datasheets
Design resources