Arrow Electronic Components Online
P3519474K|DELEVAN|simage
P3519474K|DELEVAN|limage
Inductor Surface Mount

P3519-474K

Surface Mount Power Inductors

Delevan
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance Test Frequency (Hz)
    10K
  • Number of Terminals
    2
  • Case Size
    3519
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.08
  • Maximum Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources