Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
P32W2A2-100-7
Automotive
No
PPAP
No
Type
Adhesive Tape
Backing Material
Foam
Adhesive Material
Acrylic
Color
White
Product Length (m)
6.4
Thickness (mm)
0.9
We don't have prices now, please check later.
Order Quantity

