Arrow Electronic Components Online
P313-06N-WH|EATON|simage
P313-06N-WH|EATON|limage
Cable Assembly Audio/Video

P313-06N-WH

Cable Assembly Audio 0.15m 3.5mm Mini Stereo to 2(3.5mm Mini Stereo) 1 to 2 POS (2)F-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.15
  • Cable Type
    Audio
  • Connector Type A
    3.5mm Mini Stereo
  • Connector Type B
    2(3.5mm Mini Stereo)
  • Gender
    (2)F-M
  • Number of Contacts
    1 to 2
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Color
    White

Documentation and Resources

Datasheets
Design resources