Transient Voltage Suppressors - TVS Diodes
P30KP70A
TVS Diode Single Uni-Dir 70V 30KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
77.8
Maximum Clamping Voltage (V)
109
Maximum Reverse Stand-Off Voltage (V)
70
Maximum Peak Pulse Current (A)
274
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
6.47(Max) mm
Mounting
Through Hole
Package Length
9.77(Max) mm
PCB changed
2
Pin Count
2
Order Quantity

