Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
HDR
Number of Contacts
4
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Packaging
Box
Order Quantity

