Arrow Electronic Components Online
P2R05P|OMRON|simage
P2R05P|OMRON|limage
Relay Sockets

P2R-05P

Relay Sockets PC Pin 10A 250VAC Through Hole 1Pole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    1
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    14.47
  • Product Height (mm)
    36.06

Documentation and Resources

Datasheets
Design resources